
1N6622/TR | |
|---|---|
DigiKey Part Number | 150-1N6622/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6622/TR |
Description | DIODE STANDARD 600V 1.2AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.2A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 nA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package A, Axial |
Current - Average Rectified (Io) 1.2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1.2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6622 | Microchip Technology | 65 | 1N6622-ND | 10,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,67490 € | 1.167,49 € |
| Unit Price without VAT: | 11,67490 € |
|---|---|
| Unit Price with VAT: | 13,89313 € |


