1N6621U/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 11,51710 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,68340 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,11470 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,14240 €
Datasheet
Diode 440 V 1.2A Surface Mount A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6621U/TR

DigiKey Part Number
150-1N6621U/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6621U/TR
Description
DIODE STD 440V 1.2A A SQMELF
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 440 V 1.2A Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
440 V
Current - Average Rectified (Io)
1.2A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1.2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
500 nA @ 440 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
A, SQ-MELF
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10011,68940 €1.168,94 €
Manufacturers Standard Package
Unit Price without VAT:11,68940 €
Unit Price with VAT:13,91039 €