Parametric Equivalent
Parametric Equivalent

1N6620U/TR | |
|---|---|
DigiKey Part Number | 150-1N6620U/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6620U/TR |
Description | DIODE STD 220V 1.2A A SQMELF |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 220 V 1.2A Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 nA @ 220 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 220 V | Supplier Device Package A, SQ-MELF |
Current - Average Rectified (Io) 1.2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1.2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6620U | Microchip Technology | 0 | 150-1N6620U-ND | 11,46490 € | Parametric Equivalent |
| JANTX1N6620U/TR | Microchip Technology | 0 | 150-JANTX1N6620U/TR-ND | 13,44390 € | Parametric Equivalent |
| JANTXV1N6620U/TR | Microchip Technology | 0 | 150-JANTXV1N6620U/TR-ND | 16,92680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,63640 € | 1.163,64 € |
| Unit Price without VAT: | 11,63640 € |
|---|---|
| Unit Price with VAT: | 13,84732 € |


