
1N6510 | |
|---|---|
DigiKey Part Number | 1N6510-ND |
Manufacturer | |
Manufacturer Product Number | 1N6510 |
Description | TVS DIODE 16CFLATPACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 16-CFlatPack |
Category | Applications Ethernet |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-CFlatPack |
Type Steering (Rail to Rail) | Supplier Device Package |
Unidirectional Channels 8 | Base Product Number |
Power Line Protection No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 89,00120 € | 8.900,12 € |
| Unit Price without VAT: | 89,00120 € |
|---|---|
| Unit Price with VAT: | 105,91143 € |

