
1N6492 | |
|---|---|
DigiKey Part Number | 1N6492-ND |
Manufacturer | |
Manufacturer Product Number | 1N6492 |
Description | DIODE SCHOTTKY 45V 3.6A TO205AF |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3.6A Through Hole TO-205AF (TO-39) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 45 V |
Packaging Bulk | Capacitance @ Vr, F 450pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-205AF (TO-39) |
Current - Average Rectified (Io) 3.6A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,99310 € | 4.099,31 € |
| Unit Price without VAT: | 40,99310 € |
|---|---|
| Unit Price with VAT: | 48,78179 € |

