Parametric Equivalent

1N6486US | |
|---|---|
DigiKey Part Number | 1N6486US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6486US |
Description | DIODE ZENER 3.6V 1.5W SQ-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1.5 W ±5% Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package A, SQ-MELF |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6486US/TR | Microchip Technology | 1 | 150-1N6486US/TRCT-ND | 12,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,21690 € | 1.221,69 € |
| Unit Price without VAT: | 12,21690 € |
|---|---|
| Unit Price with VAT: | 14,53811 € |


