
1N647UR-1 | |
|---|---|
DigiKey Part Number | 1N647UR-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N647UR-1 |
Description | DIODE STD 400V 400MA DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 400mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 400 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-213AA |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 400mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 400 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 100 | 2,93850 € | 293,85 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

