
1N6475 | |
|---|---|
DigiKey Part Number | 1N6475-ND |
Manufacturer | |
Manufacturer Product Number | 1N6475 |
Description | TVS DIODE 40.3VWM 63.5VC AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 63.5V Clamp 135A (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.3V | |
Voltage - Breakdown (Min) | 43.7V | |
Voltage - Clamping (Max) @ Ipp | 63.5V | |
Current - Peak Pulse (10/1000µs) | 135A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | G, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,01060 € | 901,06 € |
| Unit Price without VAT: | 9,01060 € |
|---|---|
| Unit Price with VAT: | 10,72261 € |

