
1N6474USE3 | |
|---|---|
DigiKey Part Number | 150-1N6474USE3-ND |
Manufacturer | |
Manufacturer Product Number | 1N6474USE3 |
Description | TVS DIODE 30.5VWM 47.5VC G AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47.5V Clamp 32A Ipp Tvs Diode Through Hole G, Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 32A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TA) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30.5V | Package / Case G, Axial |
Voltage - Breakdown (Min) 33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 47.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,82670 € | 1.282,67 € |
| Unit Price without VAT: | 12,82670 € |
|---|---|
| Unit Price with VAT: | 15,26377 € |

