
1N6473US | |
|---|---|
DigiKey Part Number | 1N6473US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6473US |
Description | TVS DIODE 24VWM 41.4VC GMELF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 207A (8/20µs) Ipp Tvs Diode Surface Mount G-MELF (D-5C) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 207A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case SQ-MELF, G |
Voltage - Breakdown (Min) 27V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,65650 € | 1.265,65 € |
| Unit Price without VAT: | 12,65650 € |
|---|---|
| Unit Price with VAT: | 15,06124 € |

