22.6V Clamp 66A Ipp Tvs Diode Surface Mount G-MELF (D-5C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6471US/TR

DigiKey Part Number
150-1N6471US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6471US/TR
Description
TVS DIODE 12VWM 22.6VC GMELF
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
22.6V Clamp 66A Ipp Tvs Diode Surface Mount G-MELF (D-5C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.6V
Voltage - Clamping (Max) @ Ipp
22.6V
Current - Peak Pulse (10/1000µs)
66A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
SQ-MELF, G
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10010,96400 €1.096,40 €
Manufacturers Standard Package
Unit Price without VAT:10,96400 €
Unit Price with VAT:13,04716 €