
1N647/TR | |
|---|---|
DigiKey Part Number | 150-1N647/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N647/TR |
Description | DIODE STANDARD 400V DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 400 mA |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AH (DO-35) |
Voltage - DC Reverse (Vr) (Max) 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 496 | 1,66224 € | 824,47 € |
| Unit Price without VAT: | 1,66224 € |
|---|---|
| Unit Price with VAT: | 1,97807 € |

