
1N6469US | |
|---|---|
DigiKey Part Number | 1N6469US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6469US |
Description | TVS DIODE 5VWM 9VC GMELF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 945A (8/20µs) Ipp Tvs Diode Surface Mount G-MELF (D-5C) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 945A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SQ-MELF, G |
Voltage - Breakdown (Min) 5.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,57530 € | 1.557,53 € |
| Unit Price without VAT: | 15,57530 € |
|---|---|
| Unit Price with VAT: | 18,53461 € |

