9V Clamp 167A Ipp Tvs Diode Surface Mount D-5C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6469US/TR

DigiKey Part Number
150-1N6469US/TR-ND - Tape & Reel (TR)
150-1N6469US/TRCT-ND - Cut Tape (CT)
150-1N6469US/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N6469US/TR
Description
TVS DIODE 5VWM 9VC D5C
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
9V Clamp 167A Ipp Tvs Diode Surface Mount D-5C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
9V
Current - Peak Pulse (10/1000µs)
167A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
SQ-MELF, C
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,97000 €13,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10011,86770 €1.186,77 €
Manufacturers Standard Package
Unit Price without VAT:13,97000 €
Unit Price with VAT:16,62430 €