
1N6467US | |
|---|---|
DigiKey Part Number | 1N6467US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6467US |
Description | TVS DIODE 40.3VWM 63.5VC SQMELF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 63.5V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 45A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40.3V | Package / Case SQ-MELF, B |
Voltage - Breakdown (Min) 43.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 63.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,40000 € | 11,40 € |
| 100 | 10,58130 € | 1.058,13 € |
| Unit Price without VAT: | 11,40000 € |
|---|---|
| Unit Price with VAT: | 13,56600 € |


