
1N6391 | |
|---|---|
DigiKey Part Number | 1N6391-ND |
Manufacturer | |
Manufacturer Product Number | 1N6391 |
Description | DIODE SCHOTTKY 45V 25A DO203AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 25A Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 45 V | |
Capacitance @ Vr, F | 2000pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,70000 € | 46,70 € |
| 100 | 43,36590 € | 4.336,59 € |
| Unit Price without VAT: | 46,70000 € |
|---|---|
| Unit Price with VAT: | 55,57300 € |

