Similar
Similar

1N6372 | |
|---|---|
DigiKey Part Number | 1N6372-ND |
Manufacturer | |
Manufacturer Product Number | 1N6372 |
Description | TVS DIODE 45VWM 70VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 70V Clamp 19A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 52.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 70V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICT-45C | Microchip Technology | 0 | ICT-45C-ND | 18,25840 € | Direct |
| MPT-45C | Microchip Technology | 0 | 150-MPT-45C-ND | 22,40740 € | Direct |
| 1.5KE47CA/B | YAGEO | 1.435 | 13-1.5KE47CA/BCT-ND | 0,23000 € | Similar |
| 1.5KE47CA/TR13 | YAGEO | 0 | 13-1.5KE47CA/TR13TR-ND | 0,12263 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,03060 € | 1.903,06 € |
| Unit Price without VAT: | 19,03060 € |
|---|---|
| Unit Price with VAT: | 22,64641 € |



