Similar
Similar

1N6371 | |
|---|---|
DigiKey Part Number | 1N6371-ND |
Manufacturer | |
Manufacturer Product Number | 1N6371 |
Description | TVS DIODE 36VWM 54.3VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 54.3V Clamp 23A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 42.4V | |
Voltage - Clamping (Max) @ Ipp | 54.3V | |
Current - Peak Pulse (10/1000µs) | 23A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-202AA, DO-13, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,26540 € | 1.626,54 € |
| Unit Price without VAT: | 16,26540 € |
|---|---|
| Unit Price with VAT: | 19,35583 € |



