Similar
Similar
Similar

1N6361 | |
|---|---|
DigiKey Part Number | 1N6361-ND |
Manufacturer | |
Manufacturer Product Number | 1N6361 |
Description | TVS DIODE 18VWM 25.2VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 50A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 21.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPT-18 | Microchip Technology | 0 | 150-MPT-18-ND | 21,37300 € | Direct |
| 15KPA18A-HR | Littelfuse Inc. | 0 | 15KPA18A-HR-ND | 18,90913 € | Similar |
| 15KPA18A-HRA | Littelfuse Inc. | 0 | 15KPA18A-HRA-ND | 18,18191 € | Similar |
| 5KP18A-HR | Littelfuse Inc. | 0 | 5KP18A-HR-ND | 14,54548 € | Similar |
| 5KP18A-HRA | Littelfuse Inc. | 0 | 5KP18A-HRA-ND | 13,81828 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,18290 € | 1.918,29 € |
| Unit Price without VAT: | 19,18290 € |
|---|---|
| Unit Price with VAT: | 22,82765 € |




