
1N6356 | |
|---|---|
DigiKey Part Number | 150-1N6356-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N6356 |
Description | TVS DIODE 5VWM 7.5VC DO13 |
Customer Reference | |
Detailed Description | 7.5V Clamp 160A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 160A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7.5V |

