Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N6340 | |
|---|---|
DigiKey Part Number | 1N6340-ND |
Manufacturer | |
Manufacturer Product Number | 1N6340 |
Description | DIODE ZENER 47V 500MW B-AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Through Hole B, Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 36 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package B, Axial |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 75 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6340 | Microchip Technology | 0 | JAN1N6340-ND | 8,70750 € | Parametric Equivalent |
| JANS1N6340 | Microchip Technology | 0 | JANS1N6340-ND | 123,25060 € | Parametric Equivalent |
| JANTX1N6340 | Microchip Technology | 0 | JANTX1N6340MS-ND | 10,93710 € | Parametric Equivalent |
| JANTXV1N6340 | Microchip Technology | 0 | JANTXV1N6340-ND | 12,90290 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | 7,40133 € | 836,35 € |
| Unit Price without VAT: | 7,40133 € |
|---|---|
| Unit Price with VAT: | 8,80758 € |


