Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N6332 | |
|---|---|
DigiKey Part Number | 1N6332-ND |
Manufacturer | |
Manufacturer Product Number | 1N6332 |
Description | DIODE ZENER 22V 500MW DO204AH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 17 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6332C | Microchip Technology | 0 | 150-JAN1N6332C-ND | 34,57970 € | Parametric Equivalent |
| JAN1N6332D | Microchip Technology | 0 | 150-JAN1N6332D-ND | 21,62210 € | Parametric Equivalent |
| JANS1N6332C | Microchip Technology | 0 | 150-JANS1N6332C-ND | 313,02360 € | Parametric Equivalent |
| JANTX1N6332C | Microchip Technology | 0 | 150-JANTX1N6332C-ND | 25,50940 € | Parametric Equivalent |
| JANTX1N6332D | Microchip Technology | 0 | 150-JANTX1N6332D-ND | 34,72370 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | 7,34257 € | 829,71 € |
| Unit Price without VAT: | 7,34257 € |
|---|---|
| Unit Price with VAT: | 8,73766 € |


