Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N6319 | |
|---|---|
DigiKey Part Number | 1N6319-ND |
Manufacturer | |
Manufacturer Product Number | 1N6319 |
Description | DIODE ZENER 6.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 3 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N753A-1 | Microchip Technology | 930 | 1N753A-1-ND | 1,73000 € | Parametric Equivalent |
| 1N753A-1/TR | Microchip Technology | 0 | 150-1N753A-1/TR-ND | 2,05814 € | Parametric Equivalent |
| JANS1N6319/TR | Microchip Technology | 0 | 150-JANS1N6319/TR-ND | 100,91460 € | Parametric Equivalent |
| JANTX1N753A-1 | Microchip Technology | 378 | 1086-15458-ND | 1,91000 € | Parametric Equivalent |
| JANTX1N753A-1/TR | Microchip Technology | 0 | 150-JANTX1N753A-1/TR-ND | 2,22965 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | 7,40133 € | 836,35 € |
| Unit Price without VAT: | 7,40133 € |
|---|---|
| Unit Price with VAT: | 8,80758 € |



