1N6311US is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 286,23600 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 108,28120 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 15,61130 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 15,97270 €
Datasheet
Zener Diode 3 V 500 mW ±5% Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6311US

DigiKey Part Number
1N6311US-ND
Manufacturer
Manufacturer Product Number
1N6311US
Description
DIODE ZENER 3V 500MW SQ-MELF
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±5% Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
29 Ohms
Current - Reverse Leakage @ Vr
30 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
B, SQ-MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,92100 €1.092,10 €
Unit Price without VAT:10,92100 €
Unit Price with VAT:12,99599 €