
1N6306 | |
|---|---|
DigiKey Part Number | 1N6306-ND |
Manufacturer | |
Manufacturer Product Number | 1N6306 |
Description | DIODE STANDARD 150V 70A DO5 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 70A Stud Mount DO-5 (DO-203AB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 70A | |
Voltage - Forward (Vf) (Max) @ If | 1.18 V @ 150 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 150 V | |
Capacitance @ Vr, F | 600pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-5 (DO-203AB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 55,46570 € | 5.546,57 € |
| Unit Price without VAT: | 55,46570 € |
|---|---|
| Unit Price with VAT: | 66,00418 € |

