
1N6171 | |
|---|---|
DigiKey Part Number | 1N6171MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6171 |
Description | TVS DIODE 121.6VWM 218.4V AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 218.4V Clamp 6.9A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 121.6V | Package / Case C, Axial |
Voltage - Breakdown (Min) 152V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 218.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,75830 € | 2.075,83 € |
| Unit Price without VAT: | 20,75830 € |
|---|---|
| Unit Price with VAT: | 24,70238 € |

