
1N6169US | |
|---|---|
DigiKey Part Number | 1N6169USMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6169US |
Description | TVS DIODE 98.8VWM SQMELF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 178.8V Clamp 8.4A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Category | Current - Peak Pulse (10/1000µs) 8.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 98.8V | Package / Case SQ-MELF, C |
Voltage - Breakdown (Min) 123.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 178.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,79270 € | 1.179,27 € |
| Unit Price without VAT: | 11,79270 € |
|---|---|
| Unit Price with VAT: | 14,03331 € |

