
1N6167US | |
|---|---|
DigiKey Part Number | 1N6167USMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6167US |
Description | TVS DIODE 86.6VWM 151.3V SQMELF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 151.3V Clamp 9.9A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Category | Current - Peak Pulse (10/1000µs) 9.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 86.6V | Package / Case SQ-MELF, C |
Voltage - Breakdown (Min) 104.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 151.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,71420 € | 1.171,42 € |
| Unit Price without VAT: | 11,71420 € |
|---|---|
| Unit Price with VAT: | 13,93990 € |

