
1N6162A | |
|---|---|
DigiKey Part Number | 1N6162A-ND |
Manufacturer | |
Manufacturer Product Number | 1N6162A |
Description | TVS DIODE 51.7VWM 97.1V AXIAL |
Customer Reference | |
Detailed Description | 97.1V Clamp 15.4A Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 51.7V | Package / Case B, Axial |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 97.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,39740 € | 1.439,74 € |
| Unit Price without VAT: | 14,39740 € |
|---|---|
| Unit Price with VAT: | 17,13291 € |

