
1N6160AUS/TR | |
|---|---|
DigiKey Part Number | 150-1N6160AUS/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6160AUS/TR |
Description | TVS DIODE 42.6VWM 77VC C SQ-MELF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 19.5A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Category | Current - Peak Pulse (10/1000µs) 19.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 42.6V | Package / Case SQ-MELF, C |
Voltage - Breakdown (Min) 53.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,53090 € | 1.153,09 € |
| Unit Price without VAT: | 11,53090 € |
|---|---|
| Unit Price with VAT: | 13,72177 € |

