
1N6158AUS | |
|---|---|
DigiKey Part Number | 1N6158AUS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6158AUS |
Description | TVS DIODE 35.8VWM 64.6VC SQ-MELF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 64.6V Clamp 23.2A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Category | Current - Peak Pulse (10/1000µs) 23.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 35.8V | Package / Case SQ-MELF, C |
Voltage - Breakdown (Min) 44.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,30840 € | 1.130,84 € |
| Unit Price without VAT: | 11,30840 € |
|---|---|
| Unit Price with VAT: | 13,45700 € |

