
1N6157US | |
|---|---|
DigiKey Part Number | 1N6157USMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6157US |
Description | TVS DIODE 32.7VWM 59.1VC SQMELF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 59.1V Clamp 25.4A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Category | Current - Peak Pulse (10/1000µs) 25.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 32.7V | Package / Case SQ-MELF, C |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,29530 € | 1.129,53 € |
| Unit Price without VAT: | 11,29530 € |
|---|---|
| Unit Price with VAT: | 13,44141 € |

