59.1V Clamp 25.4A Ipp Tvs Diode Through Hole C, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6157

DigiKey Part Number
1N6157MS-ND
Manufacturer
Manufacturer Product Number
1N6157
Description
TVS DIODE 32.7VWM 59.1VC AXIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
59.1V Clamp 25.4A Ipp Tvs Diode Through Hole C, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
25.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
32.7V
Package / Case
C, Axial
Voltage - Breakdown (Min)
40.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
59.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10017,05430 €1.705,43 €
Unit Price without VAT:17,05430 €
Unit Price with VAT:20,29462 €