
1N6154US | |
|---|---|
DigiKey Part Number | 1N6154USMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6154US |
Description | TVS DIODE 25.1VWM 45.7VC SQMELF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 32.8A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 32.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.1V | Package / Case SQ-MELF, C |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,16450 € | 1.116,45 € |
| Unit Price without VAT: | 11,16450 € |
|---|---|
| Unit Price with VAT: | 13,28576 € |

