
1N6153AE3 | |
|---|---|
DigiKey Part Number | 1N6153AE3-ND |
Manufacturer | |
Manufacturer Product Number | 1N6153AE3 |
Description | TVS DIODE 22.8VWM 41.6VC C AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 41.6V Clamp 36A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 22.8V | Package / Case C, Axial |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,60650 € | 1.960,65 € |
| Unit Price without VAT: | 19,60650 € |
|---|---|
| Unit Price with VAT: | 23,33174 € |

