
1N6151US | |
|---|---|
DigiKey Part Number | 1N6151USMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6151US |
Description | TVS DIODE 18.2VWM 33.3VC SQMELF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 33.3V Clamp 45A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Category | Current - Peak Pulse (10/1000µs) 45A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18.2V | Package / Case SQ-MELF, C |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,03360 € | 1.103,36 € |
| Unit Price without VAT: | 11,03360 € |
|---|---|
| Unit Price with VAT: | 13,12998 € |

