
1N6150US | |
|---|---|
DigiKey Part Number | 1N6150USMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6150US |
Description | TVS DIODE 16.7VWM 30.5VC SQMELF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 30.5V Clamp 49.2A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 49.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16.7V | Package / Case SQ-MELF, C |
Voltage - Breakdown (Min) 20.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,99430 € | 1.099,43 € |
| Unit Price without VAT: | 10,99430 € |
|---|---|
| Unit Price with VAT: | 13,08322 € |

