
1N6146US/TR | |
|---|---|
DigiKey Part Number | 150-1N6146US/TR-ND - Tape & Reel (TR) 150-1N6146US/TRCT-ND - Cut Tape (CT) 150-1N6146US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N6146US/TR |
Description | TVS DIODE 11.4VWM 21VC C SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 71.4A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 71.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11.4V | Package / Case SQ-MELF, C |
Voltage - Breakdown (Min) 14.25V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,89000 € | 10,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,24700 € | 924,70 € |
| Unit Price without VAT: | 10,89000 € |
|---|---|
| Unit Price with VAT: | 12,95910 € |

