
1N6143US | |
|---|---|
DigiKey Part Number | 1N6143USMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6143US |
Description | TVS DIODE 8.4VWM 15.6VC SQMELF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 96.2A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Category | Current - Peak Pulse (10/1000µs) 96.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.4V | Package / Case SQ-MELF, C |
Voltage - Breakdown (Min) 10.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,70640 € | 1.070,64 € |
| Unit Price without VAT: | 10,70640 € |
|---|---|
| Unit Price with VAT: | 12,74062 € |

