Direct
Direct
Direct

1N6143AUS | |
|---|---|
DigiKey Part Number | 1N6143AUS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6143AUS |
Description | TVS DIODE 8.4VWM 15.6VC SQ-MELF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 96.2A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Category | Current - Peak Pulse (10/1000µs) 96.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.4V | Package / Case SQ-MELF, C |
Voltage - Breakdown (Min) 10.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6143AUS | Microchip Technology | 0 | 1086-19595-ND | 17,01500 € | Direct |
| JANTX1N6143AUS | Microchip Technology | 0 | 1086-19596-ND | 19,67200 € | Direct |
| JANTXV1N6143AUS | Microchip Technology | 0 | 1086-19597-ND | 22,10640 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,68020 € | 1.068,02 € |
| Unit Price without VAT: | 10,68020 € |
|---|---|
| Unit Price with VAT: | 12,70944 € |


