
1N6141 | |
|---|---|
DigiKey Part Number | 1N6141MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6141 |
Description | TVS DIODE 6.9VWM 13.4VC AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 111.9A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 111.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 6.9V | Package / Case C, Axial |
Voltage - Breakdown (Min) 8.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,47360 € | 2.947,36 € |
| Unit Price without VAT: | 29,47360 € |
|---|---|
| Unit Price with VAT: | 35,07358 € |

