Direct
Direct
Direct

1N6140AUS | |
|---|---|
DigiKey Part Number | 1N6140AUS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6140AUS |
Description | TVS DIODE 6.2VWM 12.1VC SQ-MELF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 124A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Category | Current - Peak Pulse (10/1000µs) 124A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.2V | Package / Case SQ-MELF, C |
Voltage - Breakdown (Min) 7.79V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6140AUS | Microchip Technology | 0 | 1086-19573-ND | 20,10640 € | Direct |
| JANTX1N6140AUS | Microchip Technology | 0 | 1086-19574-ND | 20,24400 € | Direct |
| JANTXV1N6140AUS | Microchip Technology | 0 | 1086-19575-ND | 26,21508 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,63370 € | 1.063,37 € |
| Unit Price without VAT: | 10,63370 € |
|---|---|
| Unit Price with VAT: | 12,65410 € |


