
1N6133US | |
|---|---|
DigiKey Part Number | 1N6133USMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6133US |
Description | TVS DIODE 98.8VWM B SQMELF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 178.8V Clamp 2.8A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.8A |
Mfr | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 98.8V | Package / Case SQ-MELF, B |
Voltage - Breakdown (Min) 123.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 178.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,60950 € | 1.160,95 € |
| Unit Price without VAT: | 11,60950 € |
|---|---|
| Unit Price with VAT: | 13,81531 € |

