Direct
Direct
Direct

1N6130AUS | |
|---|---|
DigiKey Part Number | 1N6130AUS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6130AUS |
Description | TVS DIODE 76VWM 137.6V B SQMELF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 137.6V Clamp 3.6A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.6A |
Mfr | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 76V | Package / Case SQ-MELF, B |
Voltage - Breakdown (Min) 95V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6130AUS | Microchip Technology | 0 | 1086-2216-ND | 14,65910 € | Direct |
| JANTX1N6130AUS | Microchip Technology | 0 | 1086-2568-ND | 14,09630 € | Direct |
| JANTXV1N6130AUS | Microchip Technology | 0 | 1086-2938-ND | 16,93650 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,47860 € | 1.147,86 € |
| Unit Price without VAT: | 11,47860 € |
|---|---|
| Unit Price with VAT: | 13,65953 € |


