Direct
Direct

1N6129AUS | |
|---|---|
DigiKey Part Number | 1N6129AUS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6129AUS |
Description | TVS DIODE 69.2VWM 125.1VC SQMELF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 125.1V Clamp 4A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A |
Mfr | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 69.2V | Package / Case SQ-MELF, B |
Voltage - Breakdown (Min) 86.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 125.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6129AUS | Microchip Technology | 0 | 1086-2214-ND | 14,77640 € | Direct |
| JANTXV1N6129AUS | Microchip Technology | 0 | 1086-2936-ND | 17,07200 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,53080 € | 1.153,08 € |
| Unit Price without VAT: | 11,53080 € |
|---|---|
| Unit Price with VAT: | 13,72165 € |


