
1N6127A | |
|---|---|
DigiKey Part Number | 1N6127A-ND |
Manufacturer | |
Manufacturer Product Number | 1N6127A |
Description | TVS DIODE 56VWM 103.1V AXIAL |
Customer Reference | |
Detailed Description | 103.1V Clamp 4.8A Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 56V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103.1V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | B, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,82460 € | 1.182,46 € |
| Unit Price without VAT: | 11,82460 € |
|---|---|
| Unit Price with VAT: | 14,07127 € |


