
1N6120US | |
|---|---|
DigiKey Part Number | 1N6120USMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6120US |
Description | TVS DIODE 29.7VWM 53.6VC SQMELF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 53.6V Clamp 9.3A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 29.7V | Package / Case SQ-MELF, B |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,83450 € | 1.383,45 € |
| Unit Price without VAT: | 13,83450 € |
|---|---|
| Unit Price with VAT: | 16,46306 € |

