
1N6115 | |
|---|---|
DigiKey Part Number | 1N6115-ND |
Manufacturer | |
Manufacturer Product Number | 1N6115 |
Description | TVS DIODE 18.2VWM 34.97V AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 34.97V Clamp 14.25A Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N6115 Models |
Category | Current - Peak Pulse (10/1000µs) 14.25A |
Mfr | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 18.2V | Package / Case B, Axial |
Voltage - Breakdown (Min) 21.66V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 34.97V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,87650 € | 1.087,65 € |
| Unit Price without VAT: | 10,87650 € |
|---|---|
| Unit Price with VAT: | 12,94304 € |

