1N6113 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 9,43220 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 15,24990 €
Datasheet
29.09V Clamp 17.1A Ipp Tvs Diode Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6113

DigiKey Part Number
1N6113-ND
Manufacturer
Manufacturer Product Number
1N6113
Description
TVS DIODE 15.2VWM 29.09V AXIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
29.09V Clamp 17.1A Ipp Tvs Diode Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.2V
Voltage - Breakdown (Min)
18.05V
Voltage - Clamping (Max) @ Ipp
29.09V
Current - Peak Pulse (10/1000µs)
17.1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
B, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,87810 €1.087,81 €
Unit Price without VAT:10,87810 €
Unit Price with VAT:12,94494 €