
1N6110US/TR | |
|---|---|
DigiKey Part Number | 150-1N6110US/TR-ND - Tape & Reel (TR) 150-1N6110US/TRCT-ND - Cut Tape (CT) 150-1N6110US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N6110US/TR |
Description | TVS DIODE 11.4VWM 21VC B SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 23.8A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.8A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11.4V | Package / Case SQ-MELF, B |
Voltage - Breakdown (Min) 14.25V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,87000 € | 10,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,23840 € | 923,84 € |
| Unit Price without VAT: | 10,87000 € |
|---|---|
| Unit Price with VAT: | 12,93530 € |

